Part Details for 13C3000PS5K by Honeywell Sensing and Control
Overview of 13C3000PS5K by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13C3000PS5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3659
|
Newark | Press Sensor, 3000Psi, Seal Gauge, Volt, Operating Pressure Max:3000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:10Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:13C Series Rohs Compliant: Yes |Honeywell 13C3000PS5K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$223.5800 | Buy Now |
DISTI #
480-13C3000PS5K-ND
|
DigiKey | SENSOR 3000PSIS 1/4"NPT .102V Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.1888 | Buy Now |
DISTI #
785-13C3000PS5K
|
Mouser Electronics | Industrial Pressure Sensors JZ STAINLESS PRESS RoHS: Compliant | 19 |
|
$318.1200 / $362.3600 | Buy Now |
DISTI #
70668359
|
RS | JZ Stainless | Honeywell 13C3000PS5K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$313.6000 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin RoHS: Compliant |
47 In Stock |
|
$313.0500 / $336.5900 | Buy Now |
DISTI #
51571755
|
Verical | Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 47 |
|
$370.6512 / $415.0308 | Buy Now |
DISTI #
73527921
|
Verical | Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$276.9201 / $312.6993 | Buy Now |
DISTI #
3872905
|
element14 Asia-Pacific | PRESS SENSOR, 3000PSI, SEAL GAUGE, VOLT RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$313.4780 / $323.2728 | Buy Now |
DISTI #
3872905
|
Farnell | PRESS SENSOR, 3000PSI, SEAL GAUGE, VOLT RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 14 |
|
$328.9554 / $339.2376 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin RoHS: Compliant |
47 In Stock |
|
$313.0500 / $336.5900 | Buy Now |
Part Details for 13C3000PS5K
13C3000PS5K CAD Models
13C3000PS5K Part Data Attributes:
|
13C3000PS5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13C3000PS5K
Honeywell Sensing and Control
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 19.1 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 3000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |