Part Details for 13C5000PS5K by Honeywell Sensing and Control
Overview of 13C5000PS5K by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13C5000PS5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-13C5000PS5K-ND
|
DigiKey | Industrial Pressure Sensors 15Vd Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$126.8000 / $137.1500 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 5000psi Sealed Gage 4-Pin RoHS: Compliant |
16 Partner Stock |
|
$117.5400 / $159.5200 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 5000psi Sealed Gage 4-Pin RoHS: Compliant |
16 Partner Stock |
|
$117.5400 / $159.5200 | Buy Now |
Part Details for 13C5000PS5K
13C5000PS5K CAD Models
13C5000PS5K Part Data Attributes
|
13C5000PS5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
13C5000PS5K
Honeywell Sensing and Control
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 19.1 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18NPT | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Termination Type | CABLE |