Part Details for 13FPR040E by Ohmite Mfg Co
Overview of 13FPR040E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13FPR040E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P0592
|
Newark | 3W 4 Term 0.040 Ohms 1% Current Sense Rohs Compliant: Yes |Ohmite 13FPR040E Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$5.3700 / $6.1300 | Buy Now |
DISTI #
64K7877
|
Newark | Resistor, Current Sense, 0.04 Ohm, 3W, 1%, Resistance:0.04Ohm, Product Range:10 Series, Power Rating:3W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Operating Temperature Min:-55°C Rohs Compliant: Yes |Ohmite 13FPR040E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.0100 | Buy Now |
DISTI #
2266-13FPR040E-ND
|
DigiKey | RES 0.04 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
665 In Stock |
|
$4.3400 / $5.2700 | Buy Now |
DISTI #
2485-13FPR040E-ND
|
DigiKey | RES 0.04 OHM 1% 3W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
230 In Stock |
|
$5.5200 | Buy Now |
DISTI #
13FPR040E-ND
|
DigiKey | 3W 4 TERM 0.040 OHMS 1% CURRENT Min Qty: 100 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2964 | Buy Now |
DISTI #
588-13FPR040E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt .04ohm 1% 4 Terminal RoHS: Compliant | 0 |
|
$4.8100 / $5.5200 | Order Now |
DISTI #
70578950
|
RS | RES 0.04 OHM 3W 1% AXIAL | Ohmite 13FPR040E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9700 / $6.6300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.04 Ohm 1% 3W ±50ppm/°C Silicone AXL RoHS: Compliant |
665 Partner Stock |
|
$3.5900 / $6.4500 | Buy Now |
DISTI #
Ohmite Mfg. 13FPR040E
|
PEI Genesis | Fix Res WW 3W 0.04ohm | 665 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 0.04 Ohm 1% 3W ±50ppm/°C Silicone AXL RoHS: Compliant |
665 Partner Stock |
|
$3.5900 / $6.4500 | Buy Now |
Part Details for 13FPR040E
13FPR040E CAD Models
13FPR040E Part Data Attributes:
|
13FPR040E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
13FPR040E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.04ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | 4 Terminals, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 31.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.08 mm | |
Package Length | 15.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | 4 Terminals | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 0.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |