Part Details for 13RS014533 by Essentra Components
Overview of 13RS014533 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS014533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS014533-ND
|
DigiKey | ROUND SPACER, .038 ID, .138 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5954 In Stock |
|
$0.0652 / $0.1600 | Buy Now |
DISTI #
144-13RS014533
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .038 ID, .138 OD, .065 Length, Natural, Nylon RoHS: Compliant | 992 |
|
$0.0610 / $0.1600 | Buy Now |
DISTI #
72923348
|
RS | Round Spacer, .038"ID, .138"OD, .065"L, Natural Nylon 6/6 | Essentra Components 13RS014533 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0490 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 1 mm (0.038 in) - 3.5 mm (0.138 in) - 1.7 mm (0.065 in) RoHS: Compliant | 0 |
|
$0.0438 / $0.0752 | Buy Now |