Part Details for 13RS031222 by Essentra Components
Overview of 13RS031222 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS031222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS031222-ND
|
DigiKey | ROUND SPACER, .225 ID, .309 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2502 / $0.6500 | Buy Now |
DISTI #
144-13RS031222
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .225 ID, .309 OD, .280 Length, Natural, Nylon, #12 (M5) Screw RoHS: Compliant | 0 |
|
$0.2500 / $0.6500 | Order Now |
DISTI #
72923424
|
RS | Round Spacer, .225"ID, .309"OD, .28" L, Natural Nylon 6/6 | Essentra Components 13RS031222 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 5.7 mm (0.225 in) - 7.8 mm (0.309 in) - 7.1 mm (0.280 in) RoHS: Compliant | 0 |
|
$0.2027 / $0.3423 | Buy Now |