Part Details for 13RS031245 by Essentra Components
Overview of 13RS031245 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS031245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS031245-ND
|
DigiKey | ROUND SPACER, .195 ID, .312 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.0888 / $0.2300 | Buy Now |
DISTI #
144-13RS031245
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .195 ID, .312 OD, .355 Length, Natural, Nylon, #10 Screw RoHS: Compliant | 0 |
|
$0.0850 / $0.2200 | Order Now |
DISTI #
72923431
|
RS | Round Spacer, .195"ID, .312"OD, .355" L, Natural Nylon 6/6 | Essentra Components 13RS031245 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0711 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 5 mm (0.195 in) - 7.9 mm (0.312 in) - 9 mm (0.355 in) RoHS: Compliant | 0 |
|
$0.0646 / $0.0906 | Buy Now |