Part Details for 13RS037523 by Essentra Components
Overview of 13RS037523 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS037523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS037523-ND
|
DigiKey | ROUND SPACER, .257 ID, .375 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
486 In Stock |
|
$0.1157 / $0.2400 | Buy Now |
DISTI #
144-13RS037523
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .257 ID, .375 OD, .250 Length RoHS: Compliant | 800 |
|
$0.0850 / $0.1600 | Buy Now |
DISTI #
72024339
|
RS | Round Spacer, .257 ID, .375 OD, .250 Length | Essentra Components 13RS037523 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0708 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.5 mm (0.257 in) - 9.5 mm (0.375 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0620 / $0.0856 | Buy Now |