Part Details for 13RS037559 by Essentra Components
Overview of 13RS037559 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS037559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-13RS037559
|
Mouser Electronics | Standoffs & Spacers ROUND SPACER M01 .375 OD X .250 ID X .593 LGTH RoHS: Compliant | 0 |
|
$0.1260 / $0.3000 | Order Now |
DISTI #
72081323
|
RS | Round Spacer M01, .375 OD X .250 ID X .593 Length | Essentra Components 13RS037559 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1410 / $0.1550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1048 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.4 mm (0.250 in) - 9.5 mm (0.375 in) - 15.1 mm (0.593 in) RoHS: Compliant | 0 |
|
$0.0903 / $0.1512 | Buy Now |