Part Details for 13RS038034 by Essentra Components
Overview of 13RS038034 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS038034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS038034-ND
|
DigiKey | ROUND SPACER, .328 ID, .384 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4500 In Stock |
|
$0.0293 / $0.1000 | Buy Now |
DISTI #
144-13RS038034
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .328 ID, .384 OD, .250 Length RoHS: Compliant | 0 |
|
$0.0280 / $0.1000 | Order Now |
DISTI #
72923479
|
RS | Round Spacer, .328"ID, .384"OD, .25" L, Natural Nylon 6/6 | Essentra Components 13RS038034 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0310 / $0.0350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0227 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8.3 mm (0.328 in) - 9.8 mm (0.384 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0207 / $0.0349 | Buy Now |