Part Details for 13RS040080 by Essentra Components
Overview of 13RS040080 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS040080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS040080-ND
|
DigiKey | ROUND SPACER, .140 ID, .400 OD, Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1672 | Buy Now |
DISTI #
144-13RS040080
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .400 OD, .328 Length RoHS: Compliant | 0 |
|
$0.1340 / $0.3200 | Order Now |
DISTI #
72923490
|
RS | Round Spacer, .14"ID, .4"OD, .328" L, Natural Nylon 6/6 | Essentra Components 13RS040080 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1116 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 3.6 mm (0.140 in) - 10.2 mm (0.400 in) - 8.3 mm (0.328 in) RoHS: Compliant | 0 |
|
$0.1000 / $0.1716 | Buy Now |