Part Details for 13RS040631 by Essentra Components
Overview of 13RS040631 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS040631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS040631-ND
|
DigiKey | ROUND SPACER, .269 ID, .406 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2865 In Stock |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
144-13RS040631
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .269 ID, .406 OD, .305 Length RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now |
DISTI #
72923498
|
RS | Round Spacer, .269"ID, .406"OD, .305" L, Natural Nylon 6/6 | Essentra Components 13RS040631 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0242 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.8 mm (0.269 in) - 10.3 mm (0.406 in) - 7.7 mm (0.305 in) RoHS: Compliant | 0 |
|
$0.0219 / $0.0371 | Buy Now |