Part Details for 13RS041500 by Essentra Components
Overview of 13RS041500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS041500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS041500-ND
|
DigiKey | ROUND SPACER, .320 ID, .415 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2890 In Stock |
|
$0.0490 / $0.1100 | Buy Now |
DISTI #
144-13RS041500
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .320 ID, .415 OD, .640 Length, Natural, Nylon, 5/16 (M8) Screw RoHS: Compliant | 0 |
|
$0.0500 / $0.1200 | Order Now |
DISTI #
72923504
|
RS | Round Spacer, .32"ID, .415"OD, .64" L, Natural Nylon 6/6 | Essentra Components 13RS041500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0420 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8.1 mm (0.320 in) - 10.5 mm (0.415 in) - 16.3 mm (0.640 in) RoHS: Compliant | 0 |
|
$0.0360 / $0.0617 | Buy Now |