Part Details for 13RS041501 by Essentra Components
Overview of 13RS041501 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS041501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS041501-ND
|
DigiKey | ROUND SPACER, .140 ID, .415 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16000 In Stock |
|
$0.0565 / $0.1300 | Buy Now |
DISTI #
144-13RS041501
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .415 OD, .344 Length RoHS: Compliant | 0 |
|
$0.0470 / $0.1100 | Order Now |
DISTI #
72923505
|
RS | Round Spacer, .14"ID, .415"OD, .344" L, Natural Nylon 6/6 | Essentra Components 13RS041501 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0500 / $0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0378 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 3.6 mm (0.140 in) - 10.5 mm (0.415 in) - 8.7 mm (0.344 in) RoHS: Compliant | 0 |
|
$0.0339 / $0.0580 | Buy Now |