Part Details for 13RS042701 by Essentra Components
Overview of 13RS042701 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS042701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS042701-ND
|
DigiKey | ROUND SPACER, .256 ID, .433 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
55 In Stock |
|
$0.1172 / $0.2400 | Buy Now |
DISTI #
144-13RS042701
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .256 ID, .433 OD, .220 Length, Natural, Nylon, 1/4 (M6) Screw RoHS: Compliant | 0 |
|
$0.1010 / $0.2100 | Order Now |
DISTI #
72081335
|
RS | Round Spacer, .256 ID, .433 OD, .220 Length | Essentra Components 13RS042701 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0772 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.5 mm (0.256 in) - 11 mm (0.433 in) - 5.6 mm (0.220 in) RoHS: Compliant | 0 |
|
$0.0692 / $0.0984 | Buy Now |