Part Details for 13RS043722 by Essentra Components
Overview of 13RS043722 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS043722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS043722-ND
|
DigiKey | ROUND SPACER, .198 ID, .437 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
980 In Stock |
|
$0.1829 / $0.3600 | Buy Now |
DISTI #
144-13RS043722
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .198 ID, .437 OD, .281 Length RoHS: Compliant | 0 |
|
$0.1780 / $0.3100 | Order Now |
DISTI #
72923506
|
RS | Round Spacer, .198"ID, .437"OD, .281" L, Natural Nylon 6/6 | Essentra Components 13RS043722 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1916 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 5 mm (0.198 in) - 11.1 mm (0.437 in) - 7.1 mm (0.281 in) RoHS: Compliant | 0 |
|
$0.1717 / $0.2286 | Buy Now |