Part Details for 13RS043726 by Essentra Components
Overview of 13RS043726 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS043726
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS043726-ND
|
DigiKey | ROUND SPACER, .312 ID, .437 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.0809 / $0.2100 | Buy Now |
DISTI #
144-13RS043726
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .312 ID, .437 OD, .350 Length, Natural, Nylon, 1/4 (M6) Screw RoHS: Compliant | 0 |
|
$0.0800 / $0.2100 | Order Now |
DISTI #
72081336
|
RS | Round Spacer, .312 ID, .437 OD, .350 Length | Essentra Components 13RS043726 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 7.9 mm (0.312 in) - 11.1 mm (0.437 in) - 8.9 mm (0.350 in) RoHS: Compliant | 0 |
|
$0.0654 / $0.0918 | Buy Now |