Part Details for 13RS043728 by Essentra Components
Overview of 13RS043728 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS043728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS043728-ND
|
DigiKey | ROUND SPACER, .318 ID, .437 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.0742 / $0.1500 | Buy Now |
DISTI #
144-13RS043728
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .318 ID, .437 OD, .281 Length, Natural, Nylon, 5/16 Screw RoHS: Compliant | 0 |
|
$0.0980 / $0.2000 | Order Now |
DISTI #
72081337
|
RS | Round Spacer, .318 ID, .437 OD, .281 Length | Essentra Components 13RS043728 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2280 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0796 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8.1 mm (0.318 in) - 11.1 mm (0.437 in) - 7.1 mm (0.281 in) RoHS: Compliant | 0 |
|
$0.0713 / $0.1015 | Buy Now |