There are no models available for this part yet.
Overview of 13RS043729 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS043729 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS043729-ND
|
DigiKey | ROUND SPACER, .171 ID, .438 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
984 In Stock |
|
$0.0847 / $0.1800 | Buy Now | |
DISTI #
144-13RS043729
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .171 ID, .438 OD, .655 Length RoHS: Compliant | 0 |
|
$0.0870 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0726 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 4.3 mm (0.171 in) - 11.1 mm (0.438 in) - 16.6 mm (0.655 in) RoHS: Compliant | 0 |
|
$0.0659 / $0.1115 | Buy Now |