Part Details for 13RS045040 by Essentra Components
Overview of 13RS045040 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS045040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS045040-ND
|
DigiKey | ROUND SPACER, .325 ID, .450 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2717 In Stock |
|
$0.0975 / $0.2000 | Buy Now |
DISTI #
144-13RS045040
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .325 ID, .450 OD, .422 Length RoHS: Compliant | 0 |
|
$0.0690 / $0.1300 | Order Now |
DISTI #
72021856
|
RS | Round Spacer, .325 ID, .450 OD, .422 Length | Essentra Components 13RS045040 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.1130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0846 | Buy Now |
|
Onlinecomponents.com | Unthreaded Spacer - 8.3 mm (0.325 in) - 11.4 mm (0.450 in) - 10.7 mm (0.422 in) RoHS: Compliant | 0 |
|
$0.0758 / $0.1300 | Buy Now |