There are no models available for this part yet.
Overview of 13RS046500 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS046500 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS046500-ND
|
DigiKey | ROUND SPACER, .382 ID, .465 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2723 In Stock |
|
$0.0435 / $0.1000 | Buy Now | |
DISTI #
144-13RS046500
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .382 ID, .465 OD, .282 Length RoHS: Compliant | 0 |
|
$0.0260 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0275 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 9.7 mm (0.382 in) - 11.8 mm (0.465 in) - 7.2 mm (0.282 in) RoHS: Compliant | 0 |
|
$0.0250 / $0.0422 | Buy Now |
CAD Models for 13RS046500 by Essentra Components
Part Data Attributes for 13RS046500 by Essentra Components
13RS046500
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
13RS046500Essentra ComponentsVS
-