Part Details for 13RS046823 by Essentra Components
Overview of 13RS046823 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS046823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS046823-ND
|
DigiKey | ROUND SPACER, .314 ID, .468 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19671 In Stock |
|
$0.0580 / $0.1200 | Buy Now |
DISTI #
144-13RS046823
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .314 ID, .468 OD, .230 Length RoHS: Compliant | 0 |
|
$0.0410 / $0.1000 | Order Now |
DISTI #
72026082
|
RS | Round Spacer, .314 ID, .468 OD, .230 Length | Essentra Components 13RS046823 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 / $0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0490 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8 mm (0.314 in) - 11.9 mm (0.468 in) - 5.8 mm (0.230 in) RoHS: Compliant | 0 |
|
$0.0438 / $0.0752 | Buy Now |