Part Details for 13RS048018 by Essentra Components
Overview of 13RS048018 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS048018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS048018-ND
|
DigiKey | ROUND SPACER, .320 ID, .455 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.3144 / $0.6500 | Buy Now |
DISTI #
144-13RS048018
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .320 ID, .455 OD, .512 Length RoHS: Compliant | 0 |
|
$0.2890 / $0.5600 | Order Now |
DISTI #
72081341
|
RS | Round Spacer, .320 ID, .455 OD, .512 Length | Essentra Components 13RS048018 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3060 / $0.3290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8.1 mm (0.320 in) - 11.6 mm (0.455 in) - 13 mm (0.512 in) RoHS: Compliant | 0 |
|
$0.2023 / $0.2832 | Buy Now |