Part Details for 13RS050057 by Essentra Components
Overview of 13RS050057 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS050057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS050057-ND
|
DigiKey | ROUND SPACER, .384 ID, .500 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.0613 / $0.1400 | Buy Now |
DISTI #
144-13RS050057
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .384 ID, .500 OD, .665 Length RoHS: Compliant | 0 |
|
$0.0610 / $0.1200 | Order Now |
DISTI #
72081365
|
RS | Round Spacer, .384 ID, .500 OD, .665 Length | Essentra Components 13RS050057 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0860 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0640 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 9.8 mm (0.384 in) - 12.7 mm (0.500 in) - 16.9 mm (0.665 in) RoHS: Compliant | 0 |
|
$0.0581 / $0.0984 | Buy Now |