Part Details for 13RS070082 by Essentra Components
Overview of 13RS070082 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS070082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS070082-ND
|
DigiKey | ROUND SPACER, .333 ID, .698 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0840 / $0.1700 | Buy Now |
DISTI #
144-13RS070082
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .333 ID, .698 OD, .596 Length RoHS: Compliant | 0 |
|
$0.1280 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1067 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8.5 mm (0.333 in) - 17.7 mm (0.698 in) - 15.1 mm (0.596 in) RoHS: Compliant | 0 |
|
$0.0956 / $0.1640 | Buy Now |