There are no models available for this part yet.
Overview of 13RS071828 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS071828 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-13RS071828
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .526 ID, .718 OD, .281 Length RoHS: Compliant | 0 |
|
$0.0630 / $0.1100 | Order Now | |
DISTI #
72081408
|
RS | Round Spacer, .526 ID, .718 OD, .281 Length | Essentra Components 13RS071828 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0662 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 13.4 mm (0.526 in) - 18.2 mm (0.718 in) - 7.1 mm (0.281 in) RoHS: Compliant | 0 |
|
$0.0591 / $0.1017 | Buy Now |