Part Details for 13RS075009 by Essentra Components
Overview of 13RS075009 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS075009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS075009-ND
|
DigiKey | ROUND SPACER, .320 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6549 In Stock |
|
$0.2056 / $0.4100 | Buy Now |
DISTI #
144-13RS075009
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .320 ID, .750 OD, .500 Length RoHS: Compliant | 375 |
|
$0.1560 / $0.2400 | Buy Now |
DISTI #
72025591
|
RS | Round Spacer, .320 ID, .750 OD, .500 Length | Essentra Components 13RS075009 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1896 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8.1 mm (0.320 in) - 19.1 mm (0.750 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1634 / $0.2294 | Buy Now |