There are no models available for this part yet.
Overview of 13RS075032 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS075032 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS075032-ND
|
DigiKey | ROUND SPACER, .385 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1602 In Stock |
|
$0.1076 / $0.2200 | Buy Now | |
DISTI #
144-13RS075032
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .385 ID, .750 OD, .203 Length RoHS: Compliant | 0 |
|
$0.0680 / $0.1200 | Order Now | |
DISTI #
72021868
|
RS | Round Spacer, .385 ID, .750 OD, .203 Length | Essentra Components 13RS075032 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1040 / $0.1120 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0734 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 9.8 mm (0.385 in) - 19.1 mm (0.750 in) - 5.2 mm (0.203 in) RoHS: Compliant | 0 |
|
$0.0665 / $0.1128 | Buy Now |