Part Details for 13RS075039 by Essentra Components
Overview of 13RS075039 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS075039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS075039-ND
|
DigiKey | ROUND SPACER, .490 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1986 In Stock |
|
$0.1232 / $0.2500 | Buy Now |
DISTI #
144-13RS075039
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .490 ID, .750 OD, .375 Length, Natural, Nylon, 3/8 (M10) Screw RoHS: Compliant | 0 |
|
$0.1080 / $0.2200 | Order Now |
DISTI #
72026106
|
RS | Round Spacer, .490 ID, .750 OD, .375 Length | Essentra Components 13RS075039 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $0.1170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0875 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 12.4 mm (0.490 in) - 19.1 mm (0.750 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0784 / $0.1115 | Buy Now |