Part Details for 13RS075047 by Essentra Components
Overview of 13RS075047 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS075047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS075047-ND
|
DigiKey | ROUND SPACER, .380 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3295 In Stock |
|
$0.1925 / $0.3900 | Buy Now |
DISTI #
144-13RS075047
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .380 ID, .750 OD, .472 Length RoHS: Compliant | 0 |
|
$0.1290 / $0.2200 | Order Now |
DISTI #
72024381
|
RS | Round Spacer, .380 ID, .750 OD, .472 Length | Essentra Components 13RS075047 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3600 / $0.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1383 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 9.7 mm (0.380 in) - 19.1 mm (0.750 in) - 12 mm (0.472 in) RoHS: Compliant |
3000 In Stock |
|
$0.1258 / $0.1649 | Buy Now |
|
Master Electronics | Non Threaded Spacer - 9.7 mm (0.380 in) - 19.1 mm (0.750 in) - 12 mm (0.472 in) RoHS: Compliant |
3000 In Stock |
|
$0.1258 / $0.1649 | Buy Now |