There are no models available for this part yet.
Overview of 13RS075073 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS075073 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS075073-ND
|
DigiKey | ROUND SPACER, .315 ID, .750 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1010 In Stock |
|
$0.6080 / $0.9800 | Buy Now | |
DISTI #
144-13RS075073
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .315 ID, .750 OD, 1.250 Length RoHS: Compliant | 0 |
|
$0.7600 / $0.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.8310 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 8 mm (0.315 in) - 19.1 mm (0.750 in) - 31.8 mm (1.250 in) RoHS: Compliant | 0 |
|
$0.8160 / $1.2270 | Buy Now |