Part Details for 13RS081225 by Essentra Components
Overview of 13RS081225 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS081225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS081225-ND
|
DigiKey | ROUND SPACER, .688 ID, .805 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
400 In Stock |
|
$0.1634 / $0.4200 | Buy Now |
DISTI #
144-13RS081225
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .688 ID, .805 OD, .500 Length, Natural, Nylon, 5/8 Screw RoHS: Compliant | 0 |
|
$0.1280 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.0862 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 17.5 mm (0.688 in) - 20.4 mm (0.805 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0772 / $0.1324 | Buy Now |