Part Details for 13RS100011 by Essentra Components
Overview of 13RS100011 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100011-ND
|
DigiKey | ROUND SPACER, .523 ID, .998 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
999 In Stock |
|
$0.1905 / $0.3800 | Buy Now |
DISTI #
144-13RS100011
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .523 ID, .998 OD, .453 Length, Natural, Nylon, 1/2 Screw RoHS: Compliant | 0 |
|
$0.3080 / $0.6300 | Order Now |
DISTI #
72081438
|
RS | Round Spacer, .523 ID, .998 OD, .453 Length | Essentra Components 13RS100011 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.7630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2610 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 13.3 mm (0.523 in) - 25.3 mm (0.998 in) - 11.5 mm (0.453 in) RoHS: Compliant | 0 |
|
$0.2267 / $0.3176 | Buy Now |