Part Details for 13RS100012 by Essentra Components
Overview of 13RS100012 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100012-ND
|
DigiKey | ROUND SPACER, .250 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
815 In Stock |
|
$0.1961 / $0.3900 | Buy Now |
DISTI #
144-13RS100012
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .250 ID, 1.000 OD, .125 Length RoHS: Compliant | 0 |
|
$0.1530 / $0.2600 | Order Now |
DISTI #
72021874
|
RS | Round Spacer, .250 ID, 1.000 OD, .125 Length | Essentra Components 13RS100012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3390 / $0.3770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1312 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.4 mm (0.250 in) - 25.4 mm (1.000 in) - 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.1177 / $0.1673 | Buy Now |