Part Details for 13RS100014 by Essentra Components
Overview of 13RS100014 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100014-ND
|
DigiKey | ROUND SPACER, .260 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1750 In Stock |
|
$0.2175 / $0.4300 | Buy Now |
DISTI #
144-13RS100014
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .260 ID, 1.000 OD, .375 Length, Natural, Nylon, 1/4 (M6) Screw RoHS: Compliant | 0 |
|
$0.4020 / $0.7100 | Order Now |
DISTI #
72024387
|
RS | Round Spacer, .260 ID, 1.000 OD, .375 Length | Essentra Components 13RS100014 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2980 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 6.6 mm (0.260 in) - 25.4 mm (1.000 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.2593 / $0.3394 | Buy Now |