There are no models available for this part yet.
Overview of 13RS100016 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS100016 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS100016-ND
|
DigiKey | ROUND SPACER, .265 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1990 In Stock |
|
$0.1124 / $0.2200 | Buy Now | |
DISTI #
144-13RS100016
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .265 ID, 1.000 OD, .188 Length RoHS: Compliant | 0 |
|
$0.1910 / $0.4500 | Order Now | |
DISTI #
72081440
|
RS | Round Spacer, .265 ID, 1.000 OD, .188 Length | Essentra Components 13RS100016 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 / $0.4400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1536 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 6.7 mm (0.265 in) - 25.4 mm (1.000 in) - 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.1377 / $0.1958 | Buy Now |