Part Details for 13RS100032 by Essentra Components
Overview of 13RS100032 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100032-ND
|
DigiKey | ROUND SPACER, .505 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
517 In Stock |
|
$0.3254 / $0.8400 | Buy Now |
DISTI #
144-13RS100032
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .505 ID, 1.000 OD, .250 Length, Natural, Nylon, 1/2 Screw RoHS: Compliant | 0 |
|
$0.2100 / $0.5100 | Order Now |
DISTI #
72021877
|
RS | Round Spacer, .505 ID, 1.000 OD, .250 Length | Essentra Components 13RS100032 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1427 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 12.8 mm (0.505 in) - 25.4 mm (1.000 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1298 / $0.1819 | Buy Now |