Part Details for 13RS100033 by Essentra Components
Overview of 13RS100033 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100033-ND
|
DigiKey | ROUND SPACER, .328 ID, 1.000 OD, Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3393 | Buy Now |
DISTI #
144-13RS100033
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .328 ID, 1.000 OD, .500 Length RoHS: Compliant | 0 |
|
$0.2670 / $0.6200 | Order Now |
DISTI #
72081443
|
RS | Round Spacer, .328 ID, 1.000 OD, .500 Length | Essentra Components 13RS100033 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 / $0.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 8.3 mm (0.328 in) - 25.4 mm (1.000 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1952 / $0.3298 | Buy Now |