Part Details for 13RS100038 by Essentra Components
Overview of 13RS100038 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100038-ND
|
DigiKey | ROUND SPACER, .200 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
942 In Stock |
|
$0.2181 / $0.4300 | Buy Now |
DISTI #
144-13RS100038
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .200 ID, 1.000 OD, .375 Length, Natural, Nylon, #10 Screw RoHS: Compliant | 400 |
|
$0.3200 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2990 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 5.1 mm (0.200 in) - 25.4 mm (1.000 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.2601 / $0.3406 | Buy Now |