Part Details for 13RS100043 by Essentra Components
Overview of 13RS100043 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100043-ND
|
DigiKey | ROUND SPACER, .406 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.2213 / $0.4400 | Buy Now |
DISTI #
144-13RS100043
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .406 ID, 1.000 OD, .438 Length, Natural, Nylon, 3/8 (M10) Screw RoHS: Compliant | 440 |
|
$0.3590 / $0.7300 | Buy Now |
DISTI #
72081446
|
RS | Round Spacer, .406 ID, 1.000 OD, .438 Length | Essentra Components 13RS100043 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8250 / $0.8870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3030 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 10.3 mm (0.406 in) - 25.4 mm (1.000 in) - 11.1 mm (0.438 in) RoHS: Compliant | 0 |
|
$0.2638 / $0.3453 | Buy Now |