Part Details for 13RS100052 by Essentra Components
Overview of 13RS100052 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100052-ND
|
DigiKey | ROUND SPACER, .469 ID, 1.000 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.3212 / $0.5500 | Buy Now |
DISTI #
144-13RS100052
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .469 ID, 1.000 OD, .563 Length RoHS: Compliant | 0 |
|
$0.3210 / $0.4600 | Order Now |
DISTI #
72081448
|
RS | Round Spacer, .469 ID, 1.000 OD, .563 Length | Essentra Components 13RS100052 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 11.9 mm (0.469 in) - 25.4 mm (1.000 in) - 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.3080 / $0.4088 | Buy Now |