Part Details for 13RS100055 by Essentra Components
Overview of 13RS100055 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS100055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS100055-ND
|
DigiKey | ROUND SPACER, .950 ID, 1.080 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
985 In Stock |
|
$0.0930 / $0.1800 | Buy Now |
DISTI #
144-13RS100055
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .950 ID, 1.080 OD, .875 Length, Natural, Nylon, 7/8 Screw RoHS: Compliant | 0 |
|
$0.1360 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1271 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 24.1 mm (0.950 in) - 27.4 mm (1.080 in) - 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1090 / $0.1870 | Buy Now |