There are no models available for this part yet.
Overview of 13RS100555 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS100555 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS100555-ND
|
DigiKey | ROUND SPACER, .375 ID, .986 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1890 In Stock |
|
$0.1949 / $0.3900 | Buy Now | |
DISTI #
144-13RS100555
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .375 ID, .986 OD, .250 Length RoHS: Compliant | 0 |
|
$0.1470 / $0.2300 | Order Now | |
DISTI #
72024395
|
RS | Round Spacer, .375 ID, .986 OD, .250 Length | Essentra Components 13RS100555 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2440 / $0.2630 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1790 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 9.5 mm (0.375 in) - 25 mm (0.986 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1542 / $0.2165 | Buy Now |