Part Details for 13RS125313 by Essentra Components
Overview of 13RS125313 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS125313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS125313-ND
|
DigiKey | ROUND SPACER, .761 ID, 1.239 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.4840 / $1.1000 | Buy Now |
DISTI #
144-13RS125313
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .761 ID, 1.239 OD, .563 Length, Natural, Nylon, 3/4 Screw RoHS: Compliant | 41 |
|
$0.4840 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.4390 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 19.3 mm (0.761 in) - 31.5 mm (1.239 in) - 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.3999 / $0.5595 | Buy Now |