Part Details for 13RS125384 by Essentra Components
Overview of 13RS125384 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS125384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS125384-ND
|
DigiKey | ROUND SPACER, .384 ID, 1.250 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$0.5038 / $1.1400 | Buy Now |
DISTI #
144-13RS125384
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .384 ID, 1.250 OD, .375 Length, Natural, Nylon, 3/8 Screw RoHS: Compliant | 0 |
|
$0.4080 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2710 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 9.8 mm (0.384 in) - 31.8 mm (1.250 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.2429 / $0.3451 | Buy Now |