Part Details for 13RS125387 by Essentra Components
Overview of 13RS125387 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13RS125387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-13RS125387-ND
|
DigiKey | ROUND SPACER, .380 ID, 1.250 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4990 In Stock |
|
$0.2931 / $0.7600 | Buy Now |
DISTI #
144-13RS125387
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .380 ID, 1.250 OD, .380 Length, Natural, Nylon, 3/8 Screw RoHS: Compliant | 0 |
|
$0.2930 / $0.7600 | Order Now |
DISTI #
72024397
|
RS | Round Spacer, .380 ID, 1.250 OD, .380 Length | Essentra Components 13RS125387 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.2610 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 9.7 mm (0.380 in) - 31.8 mm (1.250 in) - 9.7 mm (0.380 in) RoHS: Compliant | 0 |
|
$0.2373 / $0.4010 | Buy Now |