There are no models available for this part yet.
Overview of 13RS126210 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13RS126210 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-13RS126210-ND
|
DigiKey | ROUND SPACER, 1.043 ID, 1.262 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.2545 / $0.5100 | Buy Now | |
DISTI #
144-13RS126210
|
Mouser Electronics | Standoffs & Spacers Round Spacer, 1.043 ID, 1.262 OD, .950 Length RoHS: Compliant | 0 |
|
$0.3910 / $0.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.3480 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - 26.5 mm (1.043 in) - 32.1 mm (1.262 in) - 24.1 mm (0.950 in) RoHS: Compliant | 0 |
|
$0.3171 / $0.4437 | Buy Now |