Part Details for 13SP006 by Essentra Components
Overview of 13SP006 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6723-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4623 In Stock |
|
$0.0469 / $0.1200 | Buy Now |
DISTI #
144-13SP006
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .115 ID, .188 OD, .250 Length, Natural,Nylon,#4 Screw RoHS: Compliant | 1265 |
|
$0.0430 / $0.1200 | Buy Now |
DISTI #
72025463
|
RS | Round Spacer, .115 ID, .188 OD, .250 Length | Essentra Components 13SP006 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1080 / $0.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0352 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0320 / $0.0541 | Buy Now |