Part Details for 13SP032 by Essentra Components
Overview of 13SP032 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6730-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11559 In Stock |
|
$0.0458 / $0.1100 | Buy Now |
DISTI #
144-13SP032
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .115 ID, .250 OD, .125 Length RoHS: Compliant | 5000 |
|
$0.0420 / $0.1100 | Buy Now |
DISTI #
72025355
|
RS | Round Spacer, .115 ID, .250 OD, .125 Length | Essentra Components 13SP032 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0470 / $0.0510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0344 | Buy Now |
|
Onlinecomponents.com | Round Spacer, .115 ID, .250 OD, .125 Length | Essentra Components 13SP032 RoHS: Compliant |
6000 In Stock |
|
$0.0301 / $0.0496 | Buy Now |
|
Master Electronics | Round Spacer, .115 ID, .250 OD, .125 Length | Essentra Components 13SP032 RoHS: Compliant |
6000 In Stock |
|
$0.0301 / $0.0496 | Buy Now |