There are no models available for this part yet.
Overview of 13SP056 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 13SP056 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6677-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3796 In Stock |
|
$0.0836 / $0.1800 | Buy Now | |
DISTI #
144-13SP056
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .115 ID, .250 OD, .500 Length RoHS: Compliant | 0 |
|
$0.0830 / $0.1500 | Order Now | |
DISTI #
72025602
|
RS | Round Spacer, .115 ID, .250 OD, .500 Length | Essentra Components 13SP056 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.1980 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0511 | Buy Now | ||
Onlinecomponents.com | Non Threaded Spacer - Round - 0.115 in (2.9 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.500 in (12.7 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0383 / $0.0785 | Buy Now |