Part Details for 13SP085 by Essentra Components
Overview of 13SP085 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13SP085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6617-ND
|
DigiKey | ROUND THROUGH SPACER, NATURAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4750 In Stock |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
144-13SP085
|
Mouser Electronics | Standoffs & Spacers Round Spacer, .140 ID, .250 OD, .938 Length RoHS: Compliant | 1500 |
|
$0.0760 / $0.2000 | Buy Now |
DISTI #
72081580
|
RS | Round Spacer, .140 ID, .250 OD, .938 Length | Essentra Components 13SP085 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 / $0.0910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0614 | Buy Now |
|
Onlinecomponents.com | Non Threaded Spacer - Round - 0.140 in (3.6 mm) Inside Diameter - 0.250 in (6.4 mm) Outside Diameter - 0.938 in (23.8 mm) Spacer Length - Nylon - Natural. RoHS: Compliant | 0 |
|
$0.0448 / $0.0885 | Buy Now |
Part Details for 13SP085
13SP085 CAD Models
13SP085 Part Data Attributes
|
13SP085
Essentra Components
Buy Now
|
Compare Parts:
13SP085
Essentra Components
|
Samacsys Manufacturer | Essentra Components |